Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX257DTG

DigiKey Part Number
MC74LCX257DTG-ND
Manufacturer
Manufacturer Product Number
MC74LCX257DTG
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX257DTG Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2.3V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX257MTCXonsemi58974LCX257MTCXCT-ND11,76000 KčDirect
74LVC257APW,112Nexperia USA Inc.3781727-7286-ND9,66000 KčSimilar
74LVC257APW,118Nexperia USA Inc.1451727-4031-1-ND7,14000 KčSimilar
CLVC257AQPWRG4Q1Texas Instruments50 175296-CLVC257AQPWRG4Q1CT-ND21,21000 KčSimilar
SN74LVC257ADBRTexas Instruments54 700296-12903-1-ND13,02000 KčSimilar
In-Stock: 65
Factory Stock: 16 032
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,79800 Kč87,98 Kč
966,89875 Kč662,28 Kč
1926,51813 Kč1 251,48 Kč
2886,32858 Kč1 822,63 Kč
5766,04932 Kč3 484,41 Kč
1 0565,84623 Kč6 173,62 Kč
2 5925,60214 Kč14 520,75 Kč
5 0885,45527 Kč27 756,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč