
MC74LCX257DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74LCX257DTR2GTR-ND - Tape & Reel (TR) 488-MC74LCX257DTR2GCT-ND - Cut Tape (CT) 488-MC74LCX257DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX257DTR2G |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX257DTR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2.3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 25 | 7,88680 Kč | 197,17 Kč |
| 100 | 6,87470 Kč | 687,47 Kč |
| 250 | 6,39264 Kč | 1 598,16 Kč |
| 500 | 6,10202 Kč | 3 051,01 Kč |
| 1 000 | 5,95965 Kč | 5 959,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,61075 Kč | 14 026,88 Kč |
| 5 000 | 5,45872 Kč | 27 293,60 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

