MC74HC541AFG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 13,05000 Kč
Datasheet

Similar


onsemi
In Stock: 35 015
Unit Price: 17,47000 Kč
Datasheet

Similar


onsemi
In Stock: 1 047
Unit Price: 16,84000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 996
Unit Price: 17,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 681
Unit Price: 18,73000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 20,42000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 976
Unit Price: 17,68199 Kč
Datasheet

Similar


Texas Instruments
In Stock: 568
Unit Price: 17,26000 Kč
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC541AFG

DigiKey Part Number
MC74HC541AFG-ND
Manufacturer
Manufacturer Product Number
MC74HC541AFG
Description
IC BUFF NON-INVERT 6V SOEIAJ-20
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 248 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3 248In Stock
Ships from Rochester Electronics, LLC