
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Bulk: | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 865 | 7,34929 Kč | 6 357,14 Kč |
| Unit Price without VAT: | 7,34929 Kč |
|---|---|
| Unit Price with VAT: | 8,89264 Kč |

