


SN74HC541DWR | |
|---|---|
DigiKey Part Number | 296-1202-2-ND - Tape & Reel (TR) 296-1202-1-ND - Cut Tape (CT) 296-1202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC541DWR |
Description | IC BUFFER NON-INVERT 6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC541DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 25 | 13,18680 Kč | 329,67 Kč |
| 100 | 11,61190 Kč | 1 161,19 Kč |
| 250 | 10,86016 Kč | 2 715,04 Kč |
| 500 | 10,40912 Kč | 5 204,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,72701 Kč | 19 454,02 Kč |
| 4 000 | 9,47435 Kč | 37 897,40 Kč |
| 6 000 | 9,34782 Kč | 56 086,92 Kč |
| 10 000 | 9,20758 Kč | 92 075,80 Kč |
| 14 000 | 9,12567 Kč | 127 759,38 Kč |
| 20 000 | 9,04682 Kč | 180 936,40 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |






