
MC74HC573ADWR2G | |
|---|---|
DigiKey Part Number | MC74HC573ADWR2GOSTR-ND - Tape & Reel (TR) MC74HC573ADWR2GOSCT-ND - Cut Tape (CT) MC74HC573ADWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC573ADWR2G |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC573ADWR2G Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 26ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC573M96 | Texas Instruments | 4 823 | 296-12816-1-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 25 | 8,60080 Kč | 215,02 Kč |
| 100 | 7,51520 Kč | 751,52 Kč |
| 250 | 6,99568 Kč | 1 748,92 Kč |
| 500 | 6,68240 Kč | 3 341,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,42455 Kč | 6 424,55 Kč |
| 2 000 | 6,21237 Kč | 12 424,74 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |





