74HC541D,653 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 9,07689 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 2 723
Unit Price: 17,85000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 7,50595 Kč
Datasheet

Similar


onsemi
In Stock: 296
Unit Price: 17,43000 Kč
Datasheet

Similar


onsemi
In Stock: 904
Unit Price: 13,65000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 10 818
Unit Price: 10,49899 Kč
Datasheet

Similar


onsemi
In Stock: 13 630
Unit Price: 12,17884 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 248
Unit Price: 12,17884 Kč
Datasheet

Similar


onsemi
In Stock: 26 975
Unit Price: 17,43000 Kč
Datasheet

Similar


onsemi
In Stock: 2 041
Unit Price: 16,80000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Texas Instruments
In Stock: 604
Unit Price: 18,69000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,87367 Kč
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC541D,653

DigiKey Part Number
1727-2817-2-ND - Tape & Reel (TR)
1727-2817-1-ND - Cut Tape (CT)
1727-2817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC541D,653
Description
IC BUFFER NON-INVERTING 6V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC541D,653 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,38300 Kč63,83 Kč
255,69480 Kč142,37 Kč
1004,93030 Kč493,03 Kč
2504,56832 Kč1 142,08 Kč
5004,34994 Kč2 174,97 Kč
1 0004,17965 Kč4 179,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,02175 Kč8 043,50 Kč
4 0003,89975 Kč15 599,00 Kč
6 0003,83868 Kč23 032,08 Kč
10 0003,77097 Kč37 709,70 Kč
14 0003,73142 Kč52 239,88 Kč
20 0003,69337 Kč73 867,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč