
74HC540D,653 | |
|---|---|
DigiKey Part Number | 1727-2043-2-ND - Tape & Reel (TR) 1727-2043-1-ND - Cut Tape (CT) 1727-2043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC540D,653 |
Description | IC BUFFER INVERTING 6V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC540D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 25 | 8,70160 Kč | 217,54 Kč |
| 100 | 7,60340 Kč | 760,34 Kč |
| 250 | 7,07884 Kč | 1 769,71 Kč |
| 500 | 6,76220 Kč | 3 381,10 Kč |
| 1 000 | 6,63579 Kč | 6 635,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,41801 Kč | 10 836,02 Kč |
| 4 000 | 5,26200 Kč | 21 048,00 Kč |
| 6 000 | 5,18385 Kč | 31 103,10 Kč |
| 10 000 | 5,09729 Kč | 50 972,90 Kč |
| 14 000 | 5,04667 Kč | 70 653,38 Kč |
| 20 000 | 4,99800 Kč | 99 960,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


