
MC74HC541ADWR2G | |
|---|---|
DigiKey Part Number | MC74HC541ADWR2GOSTR-ND - Tape & Reel (TR) MC74HC541ADWR2GOSCT-ND - Cut Tape (CT) MC74HC541ADWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC541ADWR2G |
Description | IC BUFFER NON-INVERT 6V 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC541ADWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 25 | 8,73520 Kč | 218,38 Kč |
| 100 | 7,62860 Kč | 762,86 Kč |
| 250 | 7,10320 Kč | 1 775,80 Kč |
| 500 | 6,78572 Kč | 3 392,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,52450 Kč | 6 524,50 Kč |
| 2 000 | 6,30969 Kč | 12 619,38 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |






