Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

CD74HC541M96

DigiKey Part Number
296-14538-2-ND - Tape & Reel (TR)
296-14538-1-ND - Cut Tape (CT)
296-14538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC541M96
Description
IC BUFF 2V/6V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC541M96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 443
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1012,72500 Kč127,25 Kč
2511,44800 Kč286,20 Kč
10010,05170 Kč1 005,17 Kč
2509,38696 Kč2 346,74 Kč
5008,98630 Kč4 493,15 Kč
1 0008,93129 Kč8 931,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,38450 Kč16 769,00 Kč
4 0008,16087 Kč32 643,48 Kč
6 0008,04892 Kč48 293,52 Kč
10 0007,92479 Kč79 247,90 Kč
14 0007,85229 Kč109 932,06 Kč
20 0007,78254 Kč155 650,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč