MC74HC541AF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 26 975
Unit Price: 17,43000 Kč
Datasheet

Similar


onsemi
In Stock: 2 041
Unit Price: 16,80000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 723
Unit Price: 17,85000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 604
Unit Price: 18,69000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 24 884
Unit Price: 20,37000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 976
Unit Price: 17,63832 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 221
Unit Price: 17,22000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8 000
Unit Price: 7,34929 Kč
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC541AF

DigiKey Part Number
MC74HC541AF-ND
Manufacturer
Manufacturer Product Number
MC74HC541AF
Description
IC BUFF NON-INVERT 6V SOEIAJ-20
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types