MC74HC4053ADR2G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 2 295
Unit Price: 8,40000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 14 506
Unit Price: 11,34000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 14 959
Unit Price: 13,23000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 834
Unit Price: 6,93000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 834
Unit Price: 12,81000 Kč
Datasheet
3 Circuit IC Switch 2:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Circuit IC Switch 2:1 100Ohm 16-SOIC
16 SOIC Pin View

MC74HC4053ADR2G

DigiKey Part Number
MC74HC4053ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC4053ADR2GOSCT-ND - Cut Tape (CT)
MC74HC4053ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC4053ADR2G
Description
IC SWITCH SPDT X 3 100OHM 16SOIC
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4053ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2V ~ 6V
Manufacturer
onsemi
-3db Bandwidth
120MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
50pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Crosstalk
-60dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4053D-Q100,118Nexperia USA Inc.2 2951727-1035-1-ND8,40000 KčDirect
CD74HC4053M96Texas Instruments14 506296-14532-1-ND11,34000 KčDirect
CD74HC4053M96G3Texas Instruments14 959296-CD74HC4053M96G3CT-ND13,23000 KčDirect
74HC4053D,653Nexperia USA Inc.9 8341727-2809-1-ND6,93000 KčSimilar
CD4053BM96Texas Instruments5 834296-14274-1-ND12,81000 KčSimilar
Price and Procurement
Marketplace Stock: 178 863 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
108,10500 Kč81,05 Kč
257,24840 Kč181,21 Kč
1006,31410 Kč631,41 Kč
2505,86516 Kč1 466,29 Kč
5005,59512 Kč2 797,56 Kč
1 0005,44226 Kč5 442,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč

Other Suppliers on DigiKey

178 863In Stock
Ships from Rochester Electronics, LLC