
74HC4053D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1035-2-ND - Tape & Reel (TR) 1727-1035-1-ND - Cut Tape (CT) 1727-1035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4053D-Q100,118 |
Description | IC SWITCH SPDT X 3 120OHM 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 120Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4053D-Q100,118 Models |
Category | Switch Time (Ton, Toff) (Max) 31ns, 29ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 170MHz |
Series | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Crosstalk -60dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Grade Automotive |
Number of Circuits 3 | Qualification AEC-Q100 |
On-State Resistance (Max) 120Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 6Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 2V ~ 10V | Supplier Device Package 16-SO |
Voltage - Supply, Dual (V±) ±1.5V ~ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4053ADR2G | onsemi | 178 863 | MC74HC4053ADR2GOSCT-ND | 11,55000 Kč | Direct |
| NLV74HC4053ADR2G | onsemi | 1 211 | 488-NLV74HC4053ADR2GCT-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 25 | 5,26640 Kč | 131,66 Kč |
| 100 | 4,55870 Kč | 455,87 Kč |
| 250 | 4,21892 Kč | 1 054,73 Kč |
| 500 | 4,01482 Kč | 2 007,41 Kč |
| 1 000 | 3,84662 Kč | 3 846,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,66886 Kč | 9 172,15 Kč |
| 5 000 | 3,56172 Kč | 17 808,60 Kč |
| 7 500 | 3,50804 Kč | 26 310,30 Kč |
| 12 500 | 3,44863 Kč | 43 107,88 Kč |
| 17 500 | 3,41387 Kč | 59 742,73 Kč |
| 25 000 | 3,38047 Kč | 84 511,75 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

