MC74HC238ADTR2G-Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 16 717
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 063
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 3 820
Unit Price: 11,13000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 273
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 28 813
Unit Price: 5,24950 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 856
Unit Price: 11,76000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13 568
Unit Price: 10,50000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 029
Unit Price: 23,10000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12 187
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 418
Unit Price: 21,84000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3 979
Unit Price: 4,19960 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6 000
Unit Price: 4,19960 Kč
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC238ADTR2G-Q

DigiKey Part Number
488-MC74HC238ADTR2G-QTR-ND - Tape & Reel (TR)
488-MC74HC238ADTR2G-QCT-ND - Cut Tape (CT)
488-MC74HC238ADTR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC238ADTR2G-Q
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC138ADTR2Gonsemi16 717MC74HC138ADTR2GOSCT-ND6,93000 KčParametric Equivalent
MC74HC138ADTR2G-Qonsemi2 063488-MC74HC138ADTR2G-QCT-ND8,61000 KčParametric Equivalent
MC74HC238ADTGonsemi3 820MC74HC238ADTG-ND11,13000 KčParametric Equivalent
MC74HC238ADTR2Gonsemi2 273MC74HC238ADTR2GOSCT-ND6,93000 KčParametric Equivalent
NLV74HC138ADTR2Gonsemi28 813488-NLV74HC138ADTR2GCT-ND5,24950 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,14559 Kč10 363,98 Kč
Manufacturers Standard Package
Unit Price without VAT:4,14559 Kč
Unit Price with VAT:5,01616 Kč