Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC238ADTR2G

DigiKey Part Number
MC74HC238ADTR2GOSTR-ND - Tape & Reel (TR)
MC74HC238ADTR2GOSCT-ND - Cut Tape (CT)
MC74HC238ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC238ADTR2G
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC238ADTR2G Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC238PW-Q100JNexperia USA Inc.91 0181727-74HC238PW-Q100JTR-ND14,90857 KčDirect
CD74HC238PWRTexas Instruments12 187296-13814-1-ND10,08000 KčDirect
CD74HC238PWTTexas Instruments418296-CD74HC238PWTCT-ND21,84000 KčDirect
74HC238PW,118Nexperia USA Inc.4 5551727-5948-1-ND7,35000 KčSimilar
In-Stock: 2 273
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,85100 Kč48,51 Kč
254,31720 Kč107,93 Kč
1003,72080 Kč372,08 Kč
2503,43528 Kč858,82 Kč
5003,26350 Kč1 631,75 Kč
1 0003,12219 Kč3 122,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,97290 Kč7 432,25 Kč
5 0002,88282 Kč14 414,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč