Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC238PWR

DigiKey Part Number
296-13814-2-ND - Tape & Reel (TR)
296-13814-1-ND - Cut Tape (CT)
296-13814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC238PWR
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC238PWR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC238ADTR2Gonsemi2 273MC74HC238ADTR2GOSCT-ND6,93000 KčDirect
74HC238PW-Q100JNexperia USA Inc.91 0181727-74HC238PW-Q100JTR-ND14,90857 KčSimilar
In-Stock: 12 187
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
107,07600 Kč70,76 Kč
256,32440 Kč158,11 Kč
1005,49310 Kč549,31 Kč
2505,09496 Kč1 273,74 Kč
5004,85516 Kč2 427,58 Kč
1 0004,69053 Kč4 690,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,49546 Kč8 990,92 Kč
4 0004,36171 Kč17 446,84 Kč
6 0004,29472 Kč25 768,32 Kč
10 0004,22054 Kč42 205,40 Kč
14 0004,17715 Kč58 480,10 Kč
20 0004,13545 Kč82 709,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč