
GBJ5010_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-GBJ5010_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | GBJ5010_T0_00601 |
Description | BRIDGE RECT 1PHASE 1KV 50A GBJ-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 25 A |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ-2 |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 15 | 23,46200 Kč | 351,93 Kč |
| 105 | 16,83638 Kč | 1 767,82 Kč |
| 510 | 13,36049 Kč | 6 813,85 Kč |
| 1 005 | 12,23985 Kč | 12 301,05 Kč |
| 2 010 | 11,27509 Kč | 22 662,93 Kč |
| 5 010 | 10,23433 Kč | 51 273,99 Kč |
| 10 005 | 9,59039 Kč | 95 951,85 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |










