Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ(5S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSGBJ5010H

DigiKey Part Number
4786-GSGBJ5010H-ND
Manufacturer
Manufacturer Product Number
GSGBJ5010H
Description
BRIDGE RECT 1PHASE 1KV 50A GBJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ(5S)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
50 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ(5S)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 623
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1525,40733 Kč381,11 Kč
10518,29429 Kč1 920,90 Kč
51014,56684 Kč7 429,09 Kč
1 00513,36517 Kč13 432,00 Kč
2 01012,33053 Kč24 784,37 Kč
5 01011,21448 Kč56 184,54 Kč
10 00510,52404 Kč105 293,02 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč