Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ5010_HF

DigiKey Part Number
31-GBJ5010_HF-ND
Manufacturer
Manufacturer Product Number
GBJ5010_HF
Description
BRIDGE RECT 1PHASE 1KV 50A GBJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
50 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Factory Stock: 13 095
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
1531,00733 Kč465,11 Kč
10522,52981 Kč2 365,63 Kč
51018,09080 Kč9 226,31 Kč
1 00516,66051 Kč16 743,81 Kč
2 01015,42914 Kč31 012,57 Kč
5 01014,10127 Kč70 647,36 Kč
10 00513,30749 Kč133 141,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč