Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC138ADTR2G-Q

DigiKey Part Number
488-MC74HC138ADTR2G-QTR-ND - Tape & Reel (TR)
488-MC74HC138ADTR2G-QCT-ND - Cut Tape (CT)
488-MC74HC138ADTR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC138ADTR2G-Q
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC138ADTR2Gonsemi16 717MC74HC138ADTR2GOSCT-ND6,93000 KčParametric Equivalent
MC74HC238ADTGonsemi3 820MC74HC238ADTG-ND11,13000 KčParametric Equivalent
MC74HC238ADTR2Gonsemi2 273MC74HC238ADTR2GOSCT-ND6,93000 KčParametric Equivalent
NLV74HC138ADTR2Gonsemi28 813488-NLV74HC138ADTR2GCT-ND5,24950 KčParametric Equivalent
CD74HC137PWRTexas Instruments5 856296-CD74HC137PWRCT-ND11,76000 KčParametric Equivalent
In-Stock: 2 063
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,98400 Kč59,84 Kč
255,33360 Kč133,34 Kč
1004,61540 Kč461,54 Kč
2504,27268 Kč1 068,17 Kč
5004,06606 Kč2 033,03 Kč
1 0003,89597 Kč3 895,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,71623 Kč9 290,57 Kč
5 0003,60800 Kč18 040,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč