
CD74HC237PWT | |
|---|---|
DigiKey Part Number | 296-CD74HC237PWTTR-ND - Tape & Reel (TR) 296-CD74HC237PWTCT-ND - Cut Tape (CT) 296-CD74HC237PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC237PWT |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC237PWT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC137PWR | Texas Instruments | 5 856 | 296-CD74HC137PWRCT-ND | 11,76000 Kč | Parametric Equivalent |
| CD74HC237PWR | Texas Instruments | 13 568 | 296-13813-1-ND | 10,50000 Kč | Parametric Equivalent |
| CD74HC237PWT | Texas Instruments | 1 029 | 296-CD74HC237PWTCT-ND | 23,10000 Kč | Parametric Equivalent |
| CD74HC238PWR | Texas Instruments | 12 187 | 296-13814-1-ND | 10,08000 Kč | Parametric Equivalent |
| CD74HC238PWT | Texas Instruments | 418 | 296-CD74HC238PWTCT-ND | 21,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 15,02600 Kč | 375,65 Kč |
| 100 | 13,26020 Kč | 1 326,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,41988 Kč | 3 104,97 Kč |
| 500 | 11,91300 Kč | 5 956,50 Kč |
| 750 | 11,65921 Kč | 8 744,41 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

