
MC74HC138ADTEL | |
|---|---|
DigiKey Part Number | 2156-MC74HC138ADTEL-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC74HC138ADTEL |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Motorola | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 514 | 4,19960 Kč | 6 358,19 Kč |
| Unit Price without VAT: | 4,19960 Kč |
|---|---|
| Unit Price with VAT: | 5,08152 Kč |

