MC74HC138AFG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5 748
Unit Price: 12,18000 Kč
Datasheet

Similar


onsemi
In Stock: 5 675
Unit Price: 9,24000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 394
Unit Price: 9,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 763
Unit Price: 24,78000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 47 607
Unit Price: 16,59000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 65 237
Unit Price: 6,72000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 750
Unit Price: 18,47824 Kč
Datasheet

Similar


Texas Instruments
In Stock: 25 143
Unit Price: 10,08000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 175
Unit Price: 20,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 133
Unit Price: 21,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 501
Unit Price: 15,54000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 538
Unit Price: 16,38000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 912
Unit Price: 8,39921 Kč
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC138AFG

DigiKey Part Number
MC74HC138AFG-ND
Manufacturer
Manufacturer Product Number
MC74HC138AFG
Description
IC DECODER/DEMUX 1X3:8 16-SOEIAJ
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOEIAJ
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM74HC138Monsemi5 748MM74HC138M-ND12,18000 KčSimilar
MM74HC138MXonsemi5 675MM74HC138MXCT-ND9,24000 KčSimilar
74HC138D,653Nexperia USA Inc.01727-2781-1-ND5,04000 KčSimilar
CD74HC138M96Texas Instruments7 394296-14511-1-ND9,45000 KčSimilar
CD74HC138MTTexas Instruments763296-CD74HC138MTCT-ND24,78000 KčSimilar
Obsolete
Marketplace Stock: 19 754 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

19 754In Stock
Ships from Rochester Electronics, LLC