Decoder/Demultiplexer 1 x 3:8 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC237NSR

DigiKey Part Number
296-28791-2-ND - Tape & Reel (TR)
296-28791-1-ND - Cut Tape (CT)
296-28791-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC237NSR
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD74HC237NSR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 538
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1011,75900 Kč117,59 Kč
2510,56600 Kč264,15 Kč
1009,26850 Kč926,85 Kč
2508,64696 Kč2 161,74 Kč
5008,27280 Kč4 136,40 Kč
1 0008,19237 Kč8 192,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,71120 Kč15 422,40 Kč
4 0007,50243 Kč30 009,72 Kč
6 0007,39791 Kč44 387,46 Kč
10 0007,28211 Kč72 821,10 Kč
14 0007,21443 Kč101 002,02 Kč
20 0007,14932 Kč142 986,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč

Other Suppliers on DigiKey

2 000In Stock
Ships from Rochester Electronics, LLC