
SN74HC138DR | |
|---|---|
DigiKey Part Number | 296-1193-2-ND - Tape & Reel (TR) 296-1193-1-ND - Cut Tape (CT) 296-1193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC138DR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC138DR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 25 | 6,36640 Kč | 159,16 Kč |
| 100 | 5,52880 Kč | 552,88 Kč |
| 250 | 5,12772 Kč | 1 281,93 Kč |
| 500 | 4,88708 Kč | 2 443,54 Kč |
| 1 000 | 4,72266 Kč | 4 722,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,47896 Kč | 11 197,40 Kč |
| 5 000 | 4,35272 Kč | 21 763,60 Kč |
| 7 500 | 4,28947 Kč | 32 171,02 Kč |
| 12 500 | 4,21941 Kč | 52 742,62 Kč |
| 17 500 | 4,17845 Kč | 73 122,88 Kč |
| 25 000 | 4,13906 Kč | 103 476,50 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |







