
CD74HC138QM96Q1 | |
|---|---|
DigiKey Part Number | 296-31565-2-ND - Tape & Reel (TR) 296-31565-1-ND - Cut Tape (CT) 296-31565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC138QM96Q1 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC138QM96Q1 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 3:8 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 16-SOIC |
Current - Output High, Low 5.2mA, 5.2mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,84300 Kč | 118,43 Kč |
| 25 | 10,64160 Kč | 266,04 Kč |
| 100 | 9,33570 Kč | 933,57 Kč |
| 250 | 8,71164 Kč | 2 177,91 Kč |
| 500 | 8,33494 Kč | 4 167,47 Kč |
| 1 000 | 8,25662 Kč | 8 256,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,69762 Kč | 19 244,05 Kč |
| 5 000 | 7,50040 Kč | 37 502,00 Kč |
| 7 500 | 7,40160 Kč | 55 512,00 Kč |
| 12 500 | 7,29217 Kč | 91 152,12 Kč |
| 17 500 | 7,22816 Kč | 126 492,80 Kč |
| 25 000 | 7,16664 Kč | 179 166,00 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

