SN74HC138DG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 25 453
Unit Price: 10,08000 Kč
Datasheet

Direct


onsemi
In Stock: 11 038
Unit Price: 7,77000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 126
Unit Price: 5,04000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 456
Unit Price: 6,72000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 982
Unit Price: 7,56000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 65 237
Unit Price: 6,72000 Kč
Datasheet

Similar


onsemi
In Stock: 5 675
Unit Price: 9,24000 Kč
Datasheet

Similar


onsemi
In Stock: 8 404
Unit Price: 4,82954 Kč
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC138DG4

DigiKey Part Number
SN74HC138DG4-ND
Manufacturer
Manufacturer Product Number
SN74HC138DG4
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC138DG4 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC138DRTexas Instruments25 453296-1193-1-ND10,08000 KčDirect
MC74HC138ADR2Gonsemi11 038MC74HC138ADR2GOSCT-ND7,77000 KčDirect
74HC138D,653Nexperia USA Inc.1261727-2781-1-ND5,04000 KčSimilar
74HC138D-Q100,118Nexperia USA Inc.4 4561727-1028-1-ND6,72000 KčSimilar
74HC138S16-13Diodes Incorporated1 98231-74HC138S16-13CT-ND7,56000 KčSimilar
Obsolete
Marketplace Stock: 750 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

750In Stock
Ships from Rochester Electronics, LLC