Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOIC
16 SOIC Pin View

MC1413DR2G

DigiKey Part Number
MC1413DR2GOSTR-ND - Tape & Reel (TR)
MC1413DR2GOSCT-ND - Cut Tape (CT)
MC1413DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC1413DR2G
Description
TRANS 7NPN DARL 50V 500MA 16SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC1413DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
1.6V @ 500µA, 350mA
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 350mA, 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Transistor Type
7 NPN Darlington
Package / Case
16-SOIC (0.154", 3.90mm Width)
Current - Collector (Ic) (Max)
500mA
Supplier Device Package
16-SOIC
Voltage - Collector Emitter Breakdown (Max)
50V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULN2003AIDRTexas Instruments85 377296-15407-1-ND30,87000 KčDirect
ULN2001D1013TRSTMicroelectronics14 463497-2341-1-ND12,39000 KčUpgrade
ULN2002D1013TRSTMicroelectronics3 643497-2343-1-ND13,23000 KčUpgrade
ULN2003AIDRE4Texas Instruments2 500ULN2003AIDRE4-ND6,24665 KčUpgrade
ULN2003D1013TRSTMicroelectronics12 672497-2345-1-ND9,03000 KčUpgrade
In-Stock: 30 512
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
108,14700 Kč81,47 Kč
257,29040 Kč182,26 Kč
1006,34350 Kč634,35 Kč
2505,89204 Kč1 473,01 Kč
5005,62032 Kč2 810,16 Kč
1 0005,39586 Kč5 395,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,00903 Kč12 522,58 Kč
5 0004,87049 Kč24 352,45 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč