
ULN2001D1013TR | |
|---|---|
DigiKey Part Number | 497-2341-2-ND - Tape & Reel (TR) 497-2341-1-ND - Cut Tape (CT) 497-2341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2001D1013TR |
Description | IC PWR RELAY 7NPN 1:1 16SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ULN2001D1013TR Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Series | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-SO |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 7,88680 Kč | 197,17 Kč |
| 100 | 6,87470 Kč | 687,47 Kč |
| 250 | 6,39180 Kč | 1 597,95 Kč |
| 500 | 6,09992 Kč | 3 049,96 Kč |
| 1 000 | 5,85991 Kč | 5 859,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,60638 Kč | 14 015,95 Kč |
| 5 000 | 5,45360 Kč | 27 268,00 Kč |
| 7 500 | 5,37711 Kč | 40 328,32 Kč |
| 12 500 | 5,29232 Kč | 66 154,00 Kč |
| 17 500 | 5,24278 Kč | 91 748,65 Kč |
| 25 000 | 5,19515 Kč | 129 878,75 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |




