


MC1413BDR2G | |
|---|---|
DigiKey Part Number | MC1413BDR2GOSTR-ND - Tape & Reel (TR) MC1413BDR2GOSCT-ND - Cut Tape (CT) MC1413BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC1413BDR2G |
Description | TRANS 7NPN DARL 50V 500MA 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC1413BDR2G Models |
Category | Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 350mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type 7 NPN Darlington | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Current - Collector (Ic) (Max) 500mA | Supplier Device Package 16-SOIC |
Voltage - Collector Emitter Breakdown (Max) 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULN2001D1013TR | STMicroelectronics | 14 463 | 497-2341-1-ND | 181,40000 Kč | Direct |
| ULN2002D1013TR | STMicroelectronics | 3 643 | 497-2343-1-ND | 193,69000 Kč | Direct |
| ULN2003AIDR | Texas Instruments | 85 377 | 296-15407-1-ND | 451,95000 Kč | Direct |
| ULN2003D1013TR | STMicroelectronics | 12 672 | 497-2345-1-ND | 132,20000 Kč | Direct |
| ULQ2004AD | Texas Instruments | 18 512 | 296-34766-5-ND | 716,36000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 25 | 8,09680 Kč | 202,42 Kč |
| 100 | 7,06160 Kč | 706,16 Kč |
| 250 | 6,56732 Kč | 1 641,83 Kč |
| 500 | 6,26874 Kč | 3 134,37 Kč |
| 1 000 | 6,02328 Kč | 6 023,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,59614 Kč | 13 990,35 Kč |
| 5 000 | 5,44440 Kč | 27 222,00 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |




