


ULQ2003ADR2G | |
|---|---|
DigiKey Part Number | ULQ2003ADR2GOSTR-ND - Tape & Reel (TR) ULQ2003ADR2GOSCT-ND - Cut Tape (CT) ULQ2003ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULQ2003ADR2G |
Description | TRANS 7NPN DARL 50V 0.5A 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOIC |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 350mA, 2V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Transistor Type 7 NPN Darlington | Supplier Device Package 16-SOIC |
Current - Collector (Ic) (Max) 500mA | Base Product Number |
Voltage - Collector Emitter Breakdown (Max) 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 25 | 7,29040 Kč | 182,26 Kč |
| 100 | 6,34350 Kč | 634,35 Kč |
| 250 | 5,89204 Kč | 1 473,01 Kč |
| 500 | 5,62032 Kč | 2 810,16 Kč |
| 1 000 | 5,39586 Kč | 5 395,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,00903 Kč | 12 522,58 Kč |
| 5 000 | 4,87049 Kč | 24 352,45 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |







