Bipolar (BJT) Transistor Array Surface Mount 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2002D1013TR

DigiKey Part Number
497-2343-2-ND - Tape & Reel (TR)
497-2343-1-ND - Cut Tape (CT)
497-2343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULN2002D1013TR
Description
IC PWR RELAY 7NPN 1:1 16SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-SO
Datasheet
 Datasheet
EDA/CAD Models
ULN2002D1013TR Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 85°C (TA)
Manufacturer
STMicroelectronics
Mounting Type
Surface Mount
Series
Package / Case
16-SOIC (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
16-SO
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 643
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,40700 Kč94,07 Kč
258,42440 Kč210,61 Kč
1007,35140 Kč735,14 Kč
2506,83948 Kč1 709,87 Kč
5006,53080 Kč3 265,40 Kč
1 0006,27672 Kč6 276,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,00845 Kč15 021,12 Kč
5 0005,84673 Kč29 233,65 Kč
7 5005,76571 Kč43 242,83 Kč
12 5005,67599 Kč70 949,88 Kč
17 5005,62356 Kč98 412,30 Kč
25 0005,57312 Kč139 328,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč