Unipolar Motor Driver NMOS PWM 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unipolar Motor Driver NMOS PWM 8-SO PowerPad
LP3891EMR-1.8/NOPB

DRV8871DDAR

DigiKey Part Number
296-43024-2-ND - Tape & Reel (TR)
296-43024-1-ND - Cut Tape (CT)
296-43024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8871DDAR
Description
IC MOTOR DRVR UNIPLR 8SO PWRPAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver NMOS PWM 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
DRV8871DDAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
DC Motors, General Purpose, Stepper Motors
Manufacturer
Texas Instruments
Current - Output
3.6A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
6.5V ~ 45V
Part Status
Active
Voltage - Load
6.5V ~ 45V
Motor Type - Stepper
Unipolar
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Output Configuration
Full Bridge
Supplier Device Package
8-SO PowerPad
Interface
PWM
Base Product Number
Technology
NMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
1044,03300 Kč440,33 Kč
2540,29080 Kč1 007,27 Kč
10036,16070 Kč3 616,07 Kč
25034,19400 Kč8 548,50 Kč
50033,47628 Kč16 738,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,00078 Kč77 501,95 Kč
5 00030,37982 Kč151 899,10 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč