
ULN2003AIDRE4 | |
|---|---|
DigiKey Part Number | ULN2003AIDRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ULN2003AIDRE4 |
Description | IC PWR RELAY 7NPN 1:1 16SOIC |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003AIDRE4 Models |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 16-SOIC |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULN2003AIDR | Texas Instruments | 88 859 | 296-15407-1-ND | 30,87000 Kč | MFR Recommended |
| ULQ2003D1013TR | STMicroelectronics | 4 589 | 497-2359-1-ND | 10,92000 Kč | Direct |
| ULQ2003D1013TRY | STMicroelectronics | 465 | 497-10282-1-ND | 17,64000 Kč | Direct |
| ULQ2004D1013TR | STMicroelectronics | 124 | 497-2361-1-ND | 13,86000 Kč | Direct |
| MC1413BDR2G | onsemi | 12 640 | MC1413BDR2GOSCT-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,24665 Kč | 15 616,62 Kč |
| 5 000 | 6,07959 Kč | 30 397,95 Kč |
| 7 500 | 5,99599 Kč | 44 969,93 Kč |
| 12 500 | 5,90334 Kč | 73 791,75 Kč |
| 17 500 | 5,84920 Kč | 102 361,00 Kč |
| 25 000 | 5,79712 Kč | 144 928,00 Kč |
| Unit Price without VAT: | 6,24665 Kč |
|---|---|
| Unit Price with VAT: | 7,55845 Kč |



