Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOIC
16 SOIC Pin View

MC1413BDR2G

DigiKey Part Number
MC1413BDR2GOSTR-ND - Tape & Reel (TR)
MC1413BDR2GOSCT-ND - Cut Tape (CT)
MC1413BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC1413BDR2G
Description
TRANS 7NPN DARL 50V 500MA 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC1413BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
7 NPN Darlington
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 350mA, 2V
Power - Max
-
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 899
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,77700 Kč87,77 Kč
257,86160 Kč196,54 Kč
1006,85580 Kč685,58 Kč
2506,37584 Kč1 593,96 Kč
5006,08648 Kč3 043,24 Kč
1 0005,84794 Kč5 847,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,59614 Kč13 990,35 Kč
5 0005,44440 Kč27 222,00 Kč
7 5005,36841 Kč40 263,07 Kč
12 5005,28422 Kč66 052,75 Kč
17 5005,23501 Kč91 612,68 Kč
25 0005,18769 Kč129 692,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč