Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULQ2004D1013TR

DigiKey Part Number
497-2361-2-ND - Tape & Reel (TR)
497-2361-1-ND - Cut Tape (CT)
497-2361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULQ2004D1013TR
Description
TRANS 7NPN DARL 50V 500MA 16-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SO
Datasheet
 Datasheet
EDA/CAD Models
ULQ2004D1013TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
1.6V @ 500µA, 350mA
Manufacturer
STMicroelectronics
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 350mA, 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Transistor Type
7 NPN Darlington
Package / Case
16-SOIC (0.154", 3.90mm Width)
Current - Collector (Ic) (Max)
500mA
Supplier Device Package
16-SO
Voltage - Collector Emitter Breakdown (Max)
50V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULN2003AIDRTexas Instruments88 859296-15407-1-ND30,87000 KčDirect
ULN2003AIDRE4Texas Instruments2 500ULN2003AIDRE4-ND6,24665 KčDirect
ULN2004AIDRochester Electronics, LLC3 0792156-ULN2004AID-ND26,25000 KčDirect
ULN2004AIDRTexas Instruments251296-17022-1-ND25,62000 KčDirect
ULQ2003ATDG4Q1Rochester Electronics, LLC23 0662156-ULQ2003ATDG4Q1-ND40,74000 KčDirect
In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,74300 Kč97,43 Kč
258,73520 Kč218,38 Kč
1007,62650 Kč762,65 Kč
2507,09816 Kč1 774,54 Kč
5006,77984 Kč3 389,92 Kč
1 0006,51736 Kč6 517,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,22255 Kč15 556,38 Kč
5 0006,05603 Kč30 280,15 Kč
7 5005,97267 Kč44 795,03 Kč
12 5005,88031 Kč73 503,88 Kč
17 5005,82635 Kč101 961,12 Kč
25 0005,77442 Kč144 360,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč