
ULQ2003ATDG4Q1 | |
|---|---|
DigiKey Part Number | ULQ2003ATDG4Q1-ND |
Manufacturer | |
Manufacturer Product Number | ULQ2003ATDG4Q1 |
Description | IC PWR DRIVER NPN 1:1 16SOIC |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULQ2003ATDG4Q1 Models |
Category | Qualification AEC-Q100 |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 16-SOIC |
Operating Temperature -40°C ~ 105°C (TA) | Base Product Number |
Grade Automotive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULQ2003AQDRQ1 | Texas Instruments | 288 | 296-21568-1-ND | 28,14000 Kč | MFR Recommended |
| MC1413DR2G | onsemi | 30 538 | MC1413DR2GOSCT-ND | 11,55000 Kč | Direct |
| ULQ2003D1013TR | STMicroelectronics | 4 589 | 497-2359-1-ND | 10,92000 Kč | Direct |
| ULQ2003D1013TRY | STMicroelectronics | 465 | 497-10282-1-ND | 17,64000 Kč | Direct |
| ULQ2004D1013TR | STMicroelectronics | 124 | 497-2361-1-ND | 13,86000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 40 | 20,25250 Kč | 810,10 Kč |
| 120 | 16,94192 Kč | 2 033,03 Kč |
| 520 | 13,71735 Kč | 7 133,02 Kč |
| 1 000 | 12,61770 Kč | 12 617,70 Kč |
| 2 000 | 11,63216 Kč | 23 264,32 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

