
ULQ2003D1013TR | |
|---|---|
DigiKey Part Number | 497-2359-2-ND - Tape & Reel (TR) 497-2359-1-ND - Cut Tape (CT) 497-2359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULQ2003D1013TR |
Description | TRANS 7NPN DARL 50V 500MA 16-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ULQ2003D1013TR Models |
Category | Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA |
Manufacturer STMicroelectronics | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 350mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type 7 NPN Darlington | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Current - Collector (Ic) (Max) 500mA | Supplier Device Package 16-SO |
Voltage - Collector Emitter Breakdown (Max) 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULN2003AIDR | Texas Instruments | 88 859 | 296-15407-1-ND | 6,37000 Kč | Direct |
| ULN2003AIDRE4 | Texas Instruments | 2 500 | ULN2003AIDRE4-ND | 1,28961 Kč | Direct |
| ULN2004AID | Rochester Electronics, LLC | 3 079 | 2156-ULN2004AID-ND | 5,42000 Kč | Direct |
| ULN2004AIDR | Texas Instruments | 251 | 296-17022-1-ND | 5,29000 Kč | Direct |
| ULQ2003ATDG4Q1 | Rochester Electronics, LLC | 23 066 | 2156-ULQ2003ATDG4Q1-ND | 8,41000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 6,89560 Kč | 172,39 Kč |
| 100 | 5,99070 Kč | 599,07 Kč |
| 250 | 5,56028 Kč | 1 390,07 Kč |
| 500 | 5,30074 Kč | 2 650,37 Kč |
| 1 000 | 5,08740 Kč | 5 087,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,86196 Kč | 12 154,90 Kč |
| 5 000 | 4,72615 Kč | 23 630,75 Kč |
| 7 500 | 4,65811 Kč | 34 935,82 Kč |
| 12 500 | 4,58275 Kč | 57 284,38 Kč |
| 17 500 | 4,53869 Kč | 79 427,07 Kč |
| 25 000 | 4,49633 Kč | 112 408,25 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |











