
ULQ2003D1013TRY | |
|---|---|
DigiKey Part Number | 497-10282-2-ND - Tape & Reel (TR) 497-10282-1-ND - Cut Tape (CT) 497-10282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULQ2003D1013TRY |
Description | TRANS 7NPN DARL 50V 500MA 16-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ULQ2003D1013TRY Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 350mA, 2V |
Manufacturer STMicroelectronics | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Transistor Type 7 NPN Darlington | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500mA | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package 16-SO |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULN2003AIDR | Texas Instruments | 88 859 | 296-15407-1-ND | 30,87000 Kč | Direct |
| ULN2003AIDRE4 | Texas Instruments | 2 500 | ULN2003AIDRE4-ND | 6,24665 Kč | Direct |
| ULN2004AID | Rochester Electronics, LLC | 3 079 | 2156-ULN2004AID-ND | 26,25000 Kč | Direct |
| ULN2004AIDR | Texas Instruments | 251 | 296-17022-1-ND | 25,62000 Kč | Direct |
| ULQ2003ADR2G | onsemi | 19 798 | ULQ2003ADR2GOSCT-ND | 11,55000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 25 | 11,31360 Kč | 282,84 Kč |
| 100 | 9,93210 Kč | 993,21 Kč |
| 250 | 9,27020 Kč | 2 317,55 Kč |
| 500 | 8,87166 Kč | 4 435,83 Kč |
| 1 000 | 8,54451 Kč | 8 544,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,16393 Kč | 17 909,83 Kč |
| 5 000 | 6,97701 Kč | 34 885,05 Kč |
| 7 500 | 6,88342 Kč | 51 625,65 Kč |
| 12 500 | 6,77968 Kč | 84 746,00 Kč |
| 17 500 | 6,71907 Kč | 117 583,73 Kč |
| 25 000 | 6,66078 Kč | 166 519,50 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |










