18V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8904CIL

DigiKey Part Number
785-1755-2-ND - Tape & Reel (TR)
785-1755-1-ND - Cut Tape (CT)
785-1755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ8904CIL
Description
TVS DIODE 5.5VWM 18VC SOT23-6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AOZ8904CIL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
50W
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
1.25pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-40°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Package / Case
SOT-23-6
Voltage - Breakdown (Min)
6.6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18V (Typ)
Base Product Number
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZNUP4114HMR6T1Gonsemi5 104SZNUP4114HMR6T1GOSCT-ND25,86000 KčSimilar
In-Stock: 843 698
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,59000 Kč9,59 Kč
105,84000 Kč58,40 Kč
1003,68730 Kč368,73 Kč
5002,75084 Kč1 375,42 Kč
1 0002,44781 Kč2 447,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,06226 Kč6 186,78 Kč
6 0001,86782 Kč11 206,92 Kč
9 0001,76864 Kč15 917,76 Kč
15 0001,65719 Kč24 857,85 Kč
21 0001,59118 Kč33 414,78 Kč
30 0001,52698 Kč45 809,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,59000 Kč
Unit Price with VAT:11,60390 Kč