
FAN5622SX | |
|---|---|
DigiKey Part Number | FAN5622SXTR-ND - Tape & Reel (TR) FAN5622SXCT-ND - Cut Tape (CT) FAN5622SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN5622SX |
Description | IC LED DRV LIN SGL WR 30MA 6SSOT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear Single-Wire Dimming 30mA SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FAN5622SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | - | |
Dimming | Single-Wire | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 25 | 8,91160 Kč | 222,79 Kč |
| 100 | 7,78610 Kč | 778,61 Kč |
| 250 | 7,24936 Kč | 1 812,34 Kč |
| 500 | 6,92472 Kč | 3 462,36 Kč |
| 1 000 | 6,65784 Kč | 6 657,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,14387 Kč | 18 431,61 Kč |
| 6 000 | 5,98723 Kč | 35 923,38 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |









