
HDSP-E101 | |
|---|---|
DigiKey Part Number | 516-1226-5-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-E101 |
Description | DISPLAY 7SEG 0.43" SGL RED 14DIP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.7V 5mA 0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm) 14-DIP (0.300", 7.62mm), 10 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm) | |
Digit/Alpha Size | 0.43" (11.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 5mA | |
Millicandela Rating | 3.9mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 37mW | |
Package / Case | 14-DIP (0.300", 7.62mm), 10 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 91,65600 Kč | 916,56 Kč |
| 200 | 69,67240 Kč | 13 934,48 Kč |
| 600 | 64,80333 Kč | 38 882,00 Kč |
| 1 000 | 62,94192 Kč | 62 941,92 Kč |
| 2 000 | 60,75761 Kč | 121 515,22 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |











