Bipolar (BJT) Transistor Array 8 NPN 16V 100mA 750mW Through Hole 18-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3250F

DigiKey Part Number
2156-CA3250F-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CA3250F
Description
TRANS 8NPN 16V 100MA 18-CERDIP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 8 NPN 16V 100mA 750mW Through Hole 18-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
8 NPN
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
16V
Vce Saturation (Max) @ Ib, Ic
800mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 50mA, 3V
Power - Max
750mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
18-CDIP (0.300", 7.62mm)
Supplier Device Package
18-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 656
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:656
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
22428,13732 Kč6 302,76 Kč
Unit Price without VAT:28,13732 Kč
Unit Price with VAT:34,04616 Kč