
F899MR07W1D7B11ABPSA1 | |
|---|---|
DigiKey Part Number | 448-F899MR07W1D7B11ABPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F899MR07W1D7B11ABPSA1 |
Description | EASY STANDARD EV AUX |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 650V 12A (Tj) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 8 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 650V | |
Current - Continuous Drain (Id) @ 25°C | 12A (Tj) | |
Rds On (Max) @ Id, Vgs | 119mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 4.45V @ 580µA | |
Gate Charge (Qg) (Max) @ Vgs | 48nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2310pF @ 400V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 836,98000 Kč | 836,98 Kč |
| 24 | 567,52333 Kč | 13 620,56 Kč |
| 120 | 520,06800 Kč | 62 408,16 Kč |
| Unit Price without VAT: | 836,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 012,74580 Kč |










