Mosfet Array 60V 340mA (Ta) 150mW (Ta) Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSF7002DW

DigiKey Part Number
4786-GSF7002DWTR-ND - Tape & Reel (TR)
4786-GSF7002DWCT-ND - Cut Tape (CT)
4786-GSF7002DWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSF7002DW
Description
MOSFET 2N-CH 60V 0.34A SOT363
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 340mA (Ta) 150mW (Ta) Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
340mA (Ta)
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
40pF @ 10V
Power - Max
150mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 947
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,11300 Kč11,13 Kč
250,97440 Kč24,36 Kč
1000,81470 Kč81,47 Kč
2500,73744 Kč184,36 Kč
5000,69084 Kč345,42 Kč
1 0000,65283 Kč652,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,60551 Kč1 816,53 Kč
6 0000,58242 Kč3 494,52 Kč
9 0000,57084 Kč5 137,56 Kč
15 0000,55800 Kč8 370,00 Kč
21 0000,55051 Kč11 560,71 Kč
30 0000,54330 Kč16 299,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč