
GSFK0502 | |
|---|---|
DigiKey Part Number | 4786-GSFK0502TR-ND - Tape & Reel (TR) 4786-GSFK0502CT-ND - Cut Tape (CT) 4786-GSFK0502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFK0502 |
Description | MOSFET 2N-CH 50V 0.3A SOT363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 300mA (Ta) 900mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 300mA (Ta) | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.58nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 12pF @ 30V | |
Power - Max | 900mW (Ta) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 25 | 1,45320 Kč | 36,33 Kč |
| 100 | 1,22210 Kč | 122,21 Kč |
| 250 | 1,11204 Kč | 278,01 Kč |
| 500 | 1,04612 Kč | 523,06 Kč |
| 1 000 | 0,99174 Kč | 991,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92461 Kč | 2 773,83 Kč |
| 6 000 | 0,89172 Kč | 5 350,32 Kč |
| 9 000 | 0,87522 Kč | 7 876,98 Kč |
| 15 000 | 0,85698 Kč | 12 854,70 Kč |
| 21 000 | 0,84631 Kč | 17 772,51 Kč |
| 30 000 | 0,83605 Kč | 25 081,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



