
2N7002KDW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-2N7002KDW_R1_00001TR-ND - Tape & Reel (TR) 3757-2N7002KDW_R1_00001CT-ND - Cut Tape (CT) 3757-2N7002KDW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002KDW_R1_00001 |
Description | MOSFET 2N-CH 60V 0.115A SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 115mA (Ta) 200mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 115mA (Ta) | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 35pF @ 25V | |
Power - Max | 200mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 100 | 1,22630 Kč | 122,63 Kč |
| 500 | 0,88738 Kč | 443,69 Kč |
| 1 000 | 0,77714 Kč | 777,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63645 Kč | 1 909,35 Kč |
| 6 000 | 0,56520 Kč | 3 391,20 Kč |
| 9 000 | 0,52885 Kč | 4 759,65 Kč |
| 15 000 | 0,48791 Kč | 7 318,65 Kč |
| 21 000 | 0,46364 Kč | 9 736,44 Kč |
| 30 000 | 0,44003 Kč | 13 200,90 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |



