
SD5401CY SOIC 14L ROHS | |
|---|---|
DigiKey Part Number | 4004-SD5401CYSOIC14LROHSTR-ND - Tape & Reel (TR) 4004-SD5401CYSOIC14LROHSCT-ND - Cut Tape (CT) 4004-SD5401CYSOIC14LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD5401CY SOIC 14L ROHS |
Description | MOSFET 4N-CH 10V 0.05A 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 10V 50mA (Ta) 500mW (Ta) Surface Mount 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 10V | |
Current - Continuous Drain (Id) @ 25°C | 50mA (Ta) | |
Rds On (Max) @ Id, Vgs | 75Ohm @ 1mA, 5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,92000 Kč | 153,92 Kč |
| 10 | 104,08700 Kč | 1 040,87 Kč |
| 100 | 78,38970 Kč | 7 838,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 64,04390 Kč | 160 109,75 Kč |
| Unit Price without VAT: | 153,92000 Kč |
|---|---|
| Unit Price with VAT: | 186,24320 Kč |

