
ULN2804A | |
|---|---|
DigiKey Part Number | 497-2357-5-ND |
Manufacturer | |
Manufacturer Product Number | ULN2804A |
Description | TRANS 8NPN DARL 50V 500MA 18DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA 2.25W Through Hole 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ULN2804A Models |
Category | Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA |
Manufacturer STMicroelectronics | Power - Max 2.25W |
Packaging Tube | Operating Temperature -20°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Transistor Type 8 NPN Darlington | Package / Case 18-DIP (0.300", 7.62mm) |
Current - Collector (Ic) (Max) 500mA | Supplier Device Package 18-DIP |
Voltage - Collector Emitter Breakdown (Max) 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 20 | 29,99550 Kč | 599,91 Kč |
| 40 | 28,15300 Kč | 1 126,12 Kč |
| 100 | 26,21180 Kč | 2 621,18 Kč |
| 260 | 24,65408 Kč | 6 410,06 Kč |
| 500 | 23,80460 Kč | 11 902,30 Kč |
| 1 000 | 23,05979 Kč | 23 059,79 Kč |
| 2 500 | 22,27325 Kč | 55 683,12 Kč |
| 5 000 | 21,79916 Kč | 108 995,80 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |








