Diode 30 V 2A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR230LSFT1G

DigiKey Part Number
MBR230LSFT1GOSTR-ND - Tape & Reel (TR)
MBR230LSFT1GOSCT-ND - Cut Tape (CT)
MBR230LSFT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR230LSFT1G
Description
DIODE SCHOTTKY 30V 2A SOD123FL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
MBR230LSFT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123FL
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
430 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRS09(TE85L,Q,M)Toshiba Semiconductor and Storage82 403CRS09QCT-ND14,28000 KčSimilar
CRS11(TE85L,Q,M)Toshiba Semiconductor and Storage15 818CRS11(TE85LQM)CT-ND13,86000 KčSimilar
CRS15(TE85L,Q,M)Toshiba Semiconductor and Storage1 469264-CRS15(TE85L,Q,M)CT-ND14,49000 KčSimilar
PMEG3010BER,115Nexperia USA Inc.58 3131727-5200-1-ND9,66000 KčSimilar
PMEG3010ER,115Nexperia USA Inc.35 2991727-5201-1-ND8,40000 KčSimilar
In-Stock: 107 794
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,11800 Kč71,18 Kč
1004,52510 Kč452,51 Kč
5003,39832 Kč1 699,16 Kč
1 0003,03421 Kč3 034,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,38033 Kč7 140,99 Kč
6 0002,16402 Kč12 984,12 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč